-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7903
|
Newark | Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 2200 F, 20%, 100 V, 25 Mm, 0.044 Ohm Rohs Compliant: Yes |Vishay MAL225639222E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$5.9100 / $8.1400 | Buy Now |
DISTI #
MAL225639222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, ± 20%, Snap-In (Alt: MAL225639222E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.9973 / $6.2786 | Buy Now |
DISTI #
594-MAL225639222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 25x40 RoHS: Compliant | 223 |
|
$4.7100 / $6.7100 | Buy Now |
DISTI #
MAL225639222E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 25x40 RoHS: Compliant pbFree: Pb-Free Min Qty: 264 Package Multiple: 66 Container: Bulk | Americas - 0 |
|
$4.5800 | Buy Now |
DISTI #
MAL225639222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, ± 20%, Snap-In (Alt: MAL225639222E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.9973 / $6.2786 | Buy Now |
DISTI #
MAL225639222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, ± 20%, Snap-In (Alt: MAL225639222E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.9973 / $6.2786 | Buy Now |
DISTI #
MAL225639222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, � 20%, Snap-In (Alt: MAL225639222E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL225639222E3
|
Avnet Asia | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, ± 20%, Snap-In (Alt: MAL225639222E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2474600
|
element14 Asia-Pacific | CAP, 2200F, 100V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 199 |
|
$5.2909 / $8.5638 | Buy Now |
DISTI #
2474600
|
Farnell | CAP, 2200F, 100V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 199 |
|
$3.8093 / $6.3406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225639222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225639222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.121 mΩ | |
Leakage Current | 1.41 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL225639222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225639222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ222M100J042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MAL225639222E3 vs 381LQ222M100J042 |
NRLPW222M100V25X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | MAL225639222E3 vs NRLPW222M100V25X40SF |
100MXG2200MSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL225639222E3 vs 100MXG2200MSN25X40 |
EETHC2A222JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL225639222E3 vs EETHC2A222JJ |
LSG222M2A--A2540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, | Surge Components Inc | MAL225639222E3 vs LSG222M2A--A2540S |
381LQ222M100J042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL225639222E3 vs 381LQ222M100J042A |