Part Details for MAL225956331E3 by Vishay Intertechnologies
Overview of MAL225956331E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225956331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL225956331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Snap-In (Alt: MAL225956331E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$8.6595 | Buy Now |
DISTI #
594-MAL225956331E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 400V 25x50mm 105C 3000h RoHS: Compliant | 0 |
|
$6.4100 | Order Now |
DISTI #
MAL225956331E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 330uF 400V 25x50mm 105C 3000h RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.3400 | Buy Now |
DISTI #
MAL225956331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Snap-In (Alt: MAL225956331E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$8.6595 | Buy Now |
DISTI #
MAL225956331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Snap-In (Alt: MAL225956331E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$8.6595 | Buy Now |
Part Details for MAL225956331E3
MAL225956331E3 CAD Models
MAL225956331E3 Part Data Attributes
|
MAL225956331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225956331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Leakage Current | 1.32 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225956331E3
This table gives cross-reference parts and alternative options found for MAL225956331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225956331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A9337M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225956331E3 vs B43544A9337M082 |
B43544A9337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | MAL225956331E3 vs B43544A9337M000 |
B43544A9337M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225956331E3 vs B43544A9337M067 |
B43544A9337M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | MAL225956331E3 vs B43544A9337M087 |
B43544A9337M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | MAL225956331E3 vs B43544A9337M080 |
B43545A9337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | MAL225956331E3 vs B43545A9337M062 |
B43545A9337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225956331E3 vs B43545A9337M000 |
B43545A9337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | MAL225956331E3 vs B43545A9337M060 |
B43545A9337M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225956331E3 vs B43545A9337M067 |
B43544A9337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | MAL225956331E3 vs B43544A9337M062 |