Part Details for MALREKV00DD133PG0K by Vishay Intertechnologies
Overview of MALREKV00DD133PG0K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKV00DD133PG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8920
|
Newark | 3,3Uf 450V 10X16 |Vishay MALREKV00DD133PG0K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 | Buy Now |
DISTI #
MALREKV00DD133PG0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 450 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: MALREKV00DD133PG0K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKV00DD133PG0K
MALREKV00DD133PG0K CAD Models
MALREKV00DD133PG0K Part Data Attributes
|
MALREKV00DD133PG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKV00DD133PG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 96500 mΩ | |
Length | 16 mm | |
Manufacturer Series | EKV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 140 mA | |
Series | EKV | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKV00DD133PG0K
This table gives cross-reference parts and alternative options found for MALREKV00DD133PG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00DD133PG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2W335M10016PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKV00DD133PG0K vs RD2W335M10016PA |
B43858C5335M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKV00DD133PG0K vs B43858C5335M000 |
NRWY3R3M450V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKV00DD133PG0K vs NRWY3R3M450V10X16F |
RD2W335M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | MALREKV00DD133PG0K vs RD2W335M10016MR |
B43858C5335M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKV00DD133PG0K vs B43858C5335M008 |
RD2W335M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | MALREKV00DD133PG0K vs RD2W335M10016HL |
NRWY3R3M450V10X16TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKV00DD133PG0K vs NRWY3R3M450V10X16TB12.7MMPF |
MALREKV00DD133P00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKV00DD133PG0K vs MALREKV00DD133P00K |
B43858C5335M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKV00DD133PG0K vs B43858C5335M000 |
RD2W335M10016DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | MALREKV00DD133PG0K vs RD2W335M10016DR |