Part Details for MALREKV00FG222X00K by Vishay Intertechnologies
Overview of MALREKV00FG222X00K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKV00FG222X00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKV00FG222X00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: MALREKV00FG222X00K) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKV00FG222X00K
MALREKV00FG222X00K CAD Models
MALREKV00FG222X00K Part Data Attributes
|
MALREKV00FG222X00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKV00FG222X00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.201 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 215 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKV00FG222X00K
This table gives cross-reference parts and alternative options found for MALREKV00FG222X00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00FG222X00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F9226M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKV00FG222X00K vs B43821F9226M002 |
RD2G226M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKV00FG222X00K vs RD2G226M12025SS |
RD2G226M12025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | MALREKV00FG222X00K vs RD2G226M12025DR |
400YXA22M12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | MALREKV00FG222X00K vs 400YXA22M12.5X25 |
MALREKB00FG222XG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | MALREKV00FG222X00K vs MALREKB00FG222XG0K |
RD2G226M12025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | MALREKV00FG222X00K vs RD2G226M12025ML |
400YXA22MG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | MALREKV00FG222X00K vs 400YXA22MG412.5X25 |
400CFX22MEFCG412.5X25 | CAP ALUM 22UF 20% 400V RADIAL | Rubycon Corporation | MALREKV00FG222X00K vs 400CFX22MEFCG412.5X25 |
400YXA22MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV00FG222X00K vs 400YXA22MCC12.5X25 |
400CFX22MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV00FG222X00K vs 400CFX22MEFCCE12.5X25 |