Part Details for MALREKV00KG247X00K by Vishay Intertechnologies
Overview of MALREKV00KG247X00K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKV00KG247X00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKV00KG247X00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: MALREKV00KG247X00K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKV00KG247X00K
MALREKV00KG247X00K CAD Models
MALREKV00KG247X00K Part Data Attributes
|
MALREKV00KG247X00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKV00KG247X00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5640 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.401 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKV00KG247X00K
This table gives cross-reference parts and alternative options found for MALREKV00KG247X00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00KG247X00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXA47MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV00KG247X00K vs 400BXA47MCA18X25 |
BL2G476M18025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKV00KG247X00K vs BL2G476M18025CS |
400SXW47MEFCGC18X25 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | MALREKV00KG247X00K vs 400SXW47MEFCGC18X25 |
400BXA47MCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV00KG247X00K vs 400BXA47MCC18X25 |
MALREKV05KG247X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKV00KG247X00K vs MALREKV05KG247X00K |
NRBX470M400V18X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKV00KG247X00K vs NRBX470M400V18X25F |