Part Details for MAMX-090950-1277LT by MACOM
Overview of MAMX-090950-1277LT by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Part Details for MAMX-090950-1277LT
MAMX-090950-1277LT CAD Models
MAMX-090950-1277LT Part Data Attributes
|
MAMX-090950-1277LT
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMX-090950-1277LT
MACOM
Double Balanced Mixer, 850MHz Min, 1050MHz Max, 9.5dB Conversion Loss-Max, MO-220VEED-1, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1050 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |