Part Details for MAN6460 by Fairchild Semiconductor Corporation
Overview of MAN6460 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAN6460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAN6460-ND
|
DigiKey | SMART/NORMAL 7 SEG NUMERIC LED D Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1545 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.22mm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1545 |
|
$0.4448 / $0.5233 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 627 |
|
RFQ |
Part Details for MAN6460
MAN6460 CAD Models
MAN6460 Part Data Attributes:
|
MAN6460
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MAN6460
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Green, 14.22mm, PLASTIC PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin (Sn) |