Part Details for MAP-HD-140 by NMB Technologies Corporation
Overview of MAP-HD-140 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP-HD-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
942-MAP-HD-140-ND
|
DigiKey | DC BRUSH MOTOR WITH MICRO AIR PU Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
498 In Stock |
|
$11.4180 / $16.3100 | Buy Now |
|
Neutron USA | DC Brush Motor with Micro Air Pump, 3V, 55dBA | 50 |
|
$44.9900 | Buy Now |
Part Details for MAP-HD-140
MAP-HD-140 CAD Models
MAP-HD-140 Part Data Attributes
|
MAP-HD-140
NMB Technologies Corporation
Buy Now
|
Compare Parts:
MAP-HD-140
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |