Part Details for MAP110-4004CG by Bel Fuse
Overview of MAP110-4004CG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP110-4004CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP110-4004CG
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/15V/-15V/-5V 20A 110W Chassis Mount - Bulk (Alt: MAP110-4004CG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |