Part Details for MAP130-4001 by Melcher Inc
Overview of MAP130-4001 by Melcher Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAP130-4001
MAP130-4001 CAD Models
MAP130-4001 Part Data Attributes
|
MAP130-4001
Melcher Inc
Buy Now
Datasheet
|
Compare Parts:
MAP130-4001
Melcher Inc
AC-DC Regulated Power Supply Module, 4 Output, 130W, Hybrid, Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Package Description | Module | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 24,-12,12 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 130 W | |
Trim/Adjustable Output | NO |