Part Details for MAP130-4001G by Bel Power Solutions
Overview of MAP130-4001G by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP130-4001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2974-ND
|
DigiKey | AC/DC CNVRTR 5V 24V +/-12V 130W Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
55 In Stock |
|
$475.9620 / $508.7900 | Buy Now |
DISTI #
784-MAP130-4001G
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY RoHS: Compliant | 9 |
|
$492.3400 / $508.7600 | Buy Now |
DISTI #
70908068
|
RS | Power Supply, AC-DC,5V@20A,12V@1A,24V@3.5A,-12V@1A,90-132/175-264V In, Open Frame | Bel Power Solutions MAP130-4001G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 29 |
|
$508.7900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 20A/3.5A/1A/1A 130W RoHS: Compliant |
58 In Stock |
|
$464.3500 / $496.3800 | Buy Now |
DISTI #
61910831
|
Verical | AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 20A/3.5A/1A/1A 130W Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 56 |
|
$565.5737 / $612.0592 | Buy Now |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 20A/3.5A/1A/1A 130W RoHS: Compliant |
58 In Stock |
|
$464.3500 / $496.3800 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 5V@20A, 12V@1A, 24V@3.5A, -12V@1A, 90-132/175-264V In, Open Frame | 50 |
|
$1,300.6100 | Buy Now |
Part Details for MAP130-4001G
MAP130-4001G CAD Models
MAP130-4001G Part Data Attributes
|
MAP130-4001G
Bel Power Solutions
Buy Now
|
Compare Parts:
MAP130-4001G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |