Part Details for MAP130-4003G by Bel Power Solutions
Overview of MAP130-4003G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP130-4003G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP130-4003G-ND
|
DigiKey | AC/DC CNVRT 5V 15V -5V -15V 130W Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
99 In Stock |
|
$475.9625 / $508.7900 | Buy Now |
DISTI #
784-MAP130-4003G
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$492.3400 | Order Now |
DISTI #
70908070
|
RS | Power Supply, AC-DC,5V,20A,15V,4A,-5V,1A,-15V,1A,90-132/175-264VIn, Open Frame, MA | Bel Power Solutions MAP130-4003G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 19 |
|
$508.7900 | Buy Now |
DISTI #
000000000006359256
|
Sager | Switching Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$433.3300 / $511.8100 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 5V@20A, 15V@4A, -5V@1A, -15V@1A, 90-132/175-264VIn, Open Frame, MA | 50 |
|
$969.4800 | Buy Now |