Part Details for MAP4KE350CA by Microchip Technology Inc
Overview of MAP4KE350CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Price & Stock for MAP4KE350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8141
|
Newark | Tvs 350V 5% 400W Bi Do-41P Rohs Compliant: Yes |Microchip MAP4KE350CA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $10.3100 | Buy Now |
DISTI #
1086-4223-ND
|
DigiKey | TVS DIODE 300VWM 482VC DO204AL Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3100 | Buy Now |
DISTI #
MAP4KE350CA
|
Avnet Americas | Diode TVS Single Bi-Dir 300V 400W 2-Pin DO-41 Bulk - Bulk (Alt: MAP4KE350CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9200 / $11.1000 | Buy Now |
DISTI #
494-MAP4KE350CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 350V 5% 400W bi RoHS: Compliant | 0 |
|
$10.3100 | Order Now |
DISTI #
MAP4KE350CA
|
Microchip Technology Inc | Bi-Directional TVS _ DO-41P, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.3500 / $11.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8700 / $15.8400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.6600 / $11.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8700 / $15.8400 | Buy Now |
Part Details for MAP4KE350CA
MAP4KE350CA CAD Models
MAP4KE350CA Part Data Attributes
|
MAP4KE350CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAP4KE350CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 333 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.13 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |