Part Details for MAP80-4003 by Bel Power Solutions
Overview of MAP80-4003 by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP80-4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8722
|
Newark | Power Supply Ac-Dc 115-230Vac 80W 4-Output U-Cha |Bel Power Solutions MAP80-4003 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$534.8100 | Buy Now |
DISTI #
2266-MAP80-4003-ND
|
DigiKey | AC/DC CNVRTR 5V 15V -5V -15V 80W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$518.8500 / $539.2000 | Buy Now |
DISTI #
179-2103-ND
|
DigiKey | AC/DC CNVRTR 5V 15V -5V -15V 80W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 14A/3.5A/1A/1A 80W RoHS: Compliant |
75 In Stock |
|
$569.0000 / $579.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 14A/3.5A/1A/1A 80W RoHS: Compliant |
75 In Stock |
|
$569.0000 / $579.0000 | Buy Now |
|
Neutron USA | Switching Power Supplies 80W 5V 14A 15V 3.5A/ -5V 1A | 50 |
|
$1,135.2100 | Buy Now |
Part Details for MAP80-4003
MAP80-4003 CAD Models
MAP80-4003 Part Data Attributes:
|
MAP80-4003
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MAP80-4003
Bel Power Solutions
AC/DC CNVRTR 5V 15V -5V -15V 80W
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 15,-5,-15 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | NO |