Part Details for MAQ3203YM-VAO by Microchip Technology Inc
Overview of MAQ3203YM-VAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAQ3203YM-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MAQ3203YM-VAO-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 8SOIC Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 10 |
|
RFQ |
Part Details for MAQ3203YM-VAO
MAQ3203YM-VAO CAD Models
MAQ3203YM-VAO Part Data Attributes
|
MAQ3203YM-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAQ3203YM-VAO
Microchip Technology Inc
IC LED DRIVER CTRLR DIM 8SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for MAQ3203YM-VAO
This table gives cross-reference parts and alternative options found for MAQ3203YM-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAQ3203YM-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ3203YM | LED DISPLAY DRIVER | Microchip Technology Inc | MAQ3203YM-VAO vs MAQ3203YM |
MAQ3203YM-TRVAO | LED Driver, 6-Segment, PDSO8 | Microchip Technology Inc | MAQ3203YM-VAO vs MAQ3203YM-TRVAO |