Part Details for MAQ5282-3.3YMME-VAO by Microchip Technology Inc
Overview of MAQ5282-3.3YMME-VAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAQ5282-3.3YMME-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 22700 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 95 |
|
RFQ |
Part Details for MAQ5282-3.3YMME-VAO
MAQ5282-3.3YMME-VAO CAD Models
MAQ5282-3.3YMME-VAO Part Data Attributes
|
MAQ5282-3.3YMME-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAQ5282-3.3YMME-VAO
Microchip Technology Inc
IC REG LDO 3.3V 50MA 8MSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Alternate Parts for MAQ5282-3.3YMME-VAO
This table gives cross-reference parts and alternative options found for MAQ5282-3.3YMME-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAQ5282-3.3YMME-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ5282-3.3YMME-T5VAO | Fixed Positive LDO Regulator, 3.3V, 3V Dropout, PDSO8 | Microchip Technology Inc | MAQ5282-3.3YMME-VAO vs MAQ5282-3.3YMME-T5VAO |
MAQ5282-3.3YMME-TRVAO | Fixed Positive LDO Regulator, 3.3V, 3V Dropout, PDSO8 | Microchip Technology Inc | MAQ5282-3.3YMME-VAO vs MAQ5282-3.3YMME-TRVAO |
MAQ5282-3.3YMME-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MAQ5282-3.3YMME-VAO vs MAQ5282-3.3YMME-TR |