Part Details for MAQ5283YME-VAO by Microchip Technology Inc
Overview of MAQ5283YME-VAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAQ5283YME-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 5713 |
|
RFQ |
Part Details for MAQ5283YME-VAO
MAQ5283YME-VAO CAD Models
MAQ5283YME-VAO Part Data Attributes
|
MAQ5283YME-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAQ5283YME-VAO
Microchip Technology Inc
Adjustable Positive Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-15 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Line Regulation-Max (%/V) | 0.0045 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for MAQ5283YME-VAO
This table gives cross-reference parts and alternative options found for MAQ5283YME-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAQ5283YME-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ5283YME-TR | ADJUSTABLE POSITIVE REGULATOR | Microchip Technology Inc | MAQ5283YME-VAO vs MAQ5283YME-TR |
MAQ5283YME | ADJUSTABLE POSITIVE REGULATOR | Microchip Technology Inc | MAQ5283YME-VAO vs MAQ5283YME |
MAQ5283YME-TRVAO | Adjustable Positive Standard Regulator, 1.23V Min, 5.5V Max, PDSO8 | Microchip Technology Inc | MAQ5283YME-VAO vs MAQ5283YME-TRVAO |