Part Details for MAS806Q by Mallory Sonalert Products Inc
Overview of MAS806Q by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAS806Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7933
|
Newark | Transducer, Piezo, 2.8Khz, 103Dba, 14Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6V, Supply Voltage Max:14V, Operating Current Max:50Ma, Sound Level Spl:103Db, Resonant Frequency:2.8Khz, Product Range:- Rohs Compliant: Yes |Mallory MAS806Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $7.6900 | Buy Now |
DISTI #
458-1057-ND
|
DigiKey | BUZZER PIEZO 12V 26MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4382 In Stock |
|
$4.1280 / $4.9600 | Buy Now |
DISTI #
539-MAS806Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 5-14VDC XLOUD, 26X22MM RoHS: Compliant | 554 |
|
$4.7400 / $7.0600 | Buy Now |
DISTI #
70186693
|
RS | Audio Warning Device, Alarm, Electro-Acoustic, Constant,12VDC Sup,50mA,103dB/min. | Mallory Sonalert MAS806Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9700 / $13.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$11.1500 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 14VDC 50mA 12VDC 103dBA 2300Hz to 3300Hz Pin Through Hole RoHS: Compliant |
50 In Stock |
|
$6.8000 / $10.9700 | Buy Now |
DISTI #
51639431
|
Verical | Audio Indicator Piezo 6VDC 14VDC 50mA 12VDC 103dBA 2300Hz to 3300Hz Through Hole Pin Box Min Qty: 6 Package Multiple: 3 Date Code: 1841 | Americas - 48 |
|
$12.8105 / $14.1366 | Buy Now |
DISTI #
000000000001408921
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 5-14VDC XLOUD, 26X22MM Min Qty: 1 | 0 |
|
$7.6200 / $10.0600 | Buy Now |
|
Master Electronics | Audio 6VDC 14VDC 50mA 12VDC 103dBA 2300Hz to 3300Hz Pin Through Hole RoHS: Compliant |
50 In Stock |
|
$6.8000 / $10.9700 | Buy Now |