There are no models available for this part yet.
Overview of MASMBG12A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for MASMBG12A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ8372
|
Newark | Tvs 12V 5% 600W Uni Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MASMBG12A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.0000 | Buy Now | |
DISTI #
1086-5264-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMBG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 | Buy Now | |
DISTI #
MASMBG12A
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-215AA - Bulk (Alt: MASMBG12A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.3800 | Buy Now | |
DISTI #
494-MASMBG12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 600W uni RoHS: Not Compliant | 0 |
|
$5.0000 | Order Now | |
DISTI #
MASMBG12A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5300 / $5.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $7.7000 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7000 / $5.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.2800 / $7.7000 | Buy Now |
CAD Models for MASMBG12A by Microchip Technology Inc
Part Data Attributes for MASMBG12A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SMBG, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Breakdown Voltage-Max
|
14.7 V
|
Breakdown Voltage-Min
|
13.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AA
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Reference Standard
|
IEC-61000-4-2, 4-4, 4-5; MIL-19500
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MASMBG12A
This table gives cross-reference parts and alternative options found for MASMBG12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBG12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMBG12AE3 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG12A vs MASMBG12AE3 |
MXSMBG12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG12A vs MXSMBG12A |
MXSMBG12AE3 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG12A vs MXSMBG12AE3 |