Part Details for MASMCG12AE3/TR by Microchip Technology Inc
Overview of MASMCG12AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMCG12AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7398
|
Newark | Tvs 12V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCG12AE3/TR RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3700 / $5.5700 | Buy Now |
DISTI #
150-MASMCG12AE3/TR-ND
|
DigiKey | TVS 12V 5% 1500W UNI Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5700 | Buy Now |
DISTI #
MASMCG12AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-215AB Bulk - Tape and Reel (Alt: MASMCG12AE3/TR) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$5.3700 / $6.0100 | Buy Now |
DISTI #
579-MASMCG12AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 1500W uni RoHS: Compliant | 0 |
|
$5.5700 | Order Now |
DISTI #
MASMCG12AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $5.7300 | Buy Now |
|
NAC | TVS 12V 5% 1500W uni, SMCJ (DO-214AB) RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
$5.2400 / $6.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1200 / $5.7300 | Buy Now |
Part Details for MASMCG12AE3/TR
MASMCG12AE3/TR CAD Models
MASMCG12AE3/TR Part Data Attributes
|
MASMCG12AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCG12AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MASMCG12AE3/TR
This table gives cross-reference parts and alternative options found for MASMCG12AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCG12AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCG12AE3 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMCG12AE3/TR vs MASMCG12AE3 |
MASMCG12AE3TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMCG12AE3/TR vs MASMCG12AE3TR |
MASMCG12A/TR | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMCG12AE3/TR vs MASMCG12A/TR |
MASMCG12AE3/TR | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMCG12AE3/TR vs MASMCG12AE3/TR |
MASMCG12A/TR | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMCG12AE3/TR vs MASMCG12A/TR |
MASMCG12AE3 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMCG12AE3/TR vs MASMCG12AE3 |