Part Details for MASMCG6.0CA by Microchip Technology Inc
Overview of MASMCG6.0CA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMCG6.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9005
|
Newark | Tvs 6V 5% 1500W Bi Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MASMCG6.0CA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $5.8300 | Buy Now |
DISTI #
1086-5790-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMCG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8300 | Buy Now |
DISTI #
MASMCG6.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 1.5KW 2-Pin DO-215AB Bulk - Bulk (Alt: MASMCG6.0CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 / $6.2900 | Buy Now |
DISTI #
MASMCG60CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 1.5KW 2-Pin DO-215AB Bulk - Bulk (Alt: MASMCG60CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 / $6.2900 | Buy Now |
DISTI #
MASMCG6.0CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 1.5KW 2-Pin DO-215AB Bulk - Tape and Reel (Alt: MASMCG6.0CA/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$5.7800 / $6.4700 | Buy Now |
DISTI #
494-MASMCG6.0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMCG (DO-215AB) RoHS: Not Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
V37:1799_09114686
|
Arrow Electronics | TVS Diode Single Bi-Dir 6V 1.5KW 2-Pin SMCG Bag Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1603 | Americas - 6 |
|
$5.1830 | Buy Now |
DISTI #
MASMCG6.0CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2900 / $6.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1600 / $8.9800 | Buy Now | |
DISTI #
MASMCG60CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 1.5KW 2-Pin DO-215AB Bulk - Bulk (Alt: MASMCG60CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 / $6.2900 | Buy Now |
Part Details for MASMCG6.0CA
MASMCG6.0CA CAD Models
MASMCG6.0CA Part Data Attributes:
|
MASMCG6.0CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCG6.0CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MASMCG6.0CA
This table gives cross-reference parts and alternative options found for MASMCG6.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCG6.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCG6.0CA/TR | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMCG6.0CA vs MASMCG6.0CA/TR |
MASMCG6.0CA | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMCG6.0CA vs MASMCG6.0CA |
MASMCG6.0CAE3 | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMCG6.0CA vs MASMCG6.0CAE3 |
MASMCG6.0CATR | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMCG6.0CA vs MASMCG6.0CATR |