Part Details for MASMLJ110A by Microchip Technology Inc
Overview of MASMLJ110A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMLJ110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9582
|
Newark | Tvs 110V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMLJ110A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $6.7100 | Buy Now |
DISTI #
1086-6392-ND
|
DigiKey | TVS DIODE 110VWM 177VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7100 | Buy Now |
DISTI #
MASMLJ110A
|
Avnet Americas | Diode TVS Single Uni-Dir 110V 3KW 2-Pin DO-214AB - Bulk (Alt: MASMLJ110A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 / $7.2200 | Buy Now |
DISTI #
494-MASMLJ110A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMLJ (DO-214AB) RoHS: Not Compliant | 0 |
|
$6.7100 | Order Now |
DISTI #
MASMLJ110A
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0800 / $7.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.4100 / $13.4200 | Buy Now | |
DISTI #
MASMLJ110A
|
Avnet Americas | Diode TVS Single Uni-Dir 110V 3KW 2-Pin DO-214AB - Bulk (Alt: MASMLJ110A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 / $7.2200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.2900 / $7.5900 | Buy Now |
|
Master Electronics | 0 |
|
$6.4100 / $13.4200 | Buy Now |
Part Details for MASMLJ110A
MASMLJ110A CAD Models
MASMLJ110A Part Data Attributes:
|
MASMLJ110A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLJ110A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMLJ110A
This table gives cross-reference parts and alternative options found for MASMLJ110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ110A-G | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | MASMLJ110A vs 3.0SMCJ110A-G |
3.0SMCJ110A-GT3 | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MASMLJ110A vs 3.0SMCJ110A-GT3 |
3.0SMCJ110A-T3 | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MASMLJ110A vs 3.0SMCJ110A-T3 |
3.0SMCJ110A | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | MASMLJ110A vs 3.0SMCJ110A |
MASMLJ110ATR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ110A vs MASMLJ110ATR |
MASMLJ110ATRE3 | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ110A vs MASMLJ110ATRE3 |
3.0SMCJ110A | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MASMLJ110A vs 3.0SMCJ110A |
3.0SMCJ110A-T3 | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | MASMLJ110A vs 3.0SMCJ110A-T3 |
3.0SMCJ110A | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | MASMLJ110A vs 3.0SMCJ110A |