Part Details for MASW-006102-13610W by MACOM
Overview of MASW-006102-13610W by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-006102-13610W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937-MASW00610213610W
|
Mouser Electronics | RF Switch ICs 26GHz IL: 2.9dB max IS:39dB at 18GHz RoHS: Compliant | 0 |
|
$93.1800 | Order Now |
Part Details for MASW-006102-13610W
MASW-006102-13610W CAD Models
MASW-006102-13610W Part Data Attributes
|
MASW-006102-13610W
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-006102-13610W
MACOM
SP6T, 0MHz Min, 18000MHz Max, 2.9dB Insertion Loss-Max, ROHS COMPLIANT, DIE-13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 2.9 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SP6T |