Part Details for MAT04FS by Analog Devices Inc
Overview of MAT04FS by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAT04FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Array, Independent, SO | 60 |
|
$6.9930 / $11.3400 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, SO | 4 |
|
$6.8200 / $9.3000 | Buy Now |
|
Chip1Cloud | Matched Monolithic Quad Transistor | 1070 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 213 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for MAT04FS
MAT04FS CAD Models
MAT04FS Part Data Attributes:
|
MAT04FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAT04FS
Analog Devices Inc
TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SO-14, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.06 V |
Alternate Parts for MAT04FS
This table gives cross-reference parts and alternative options found for MAT04FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT04FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAT04FS | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SO-14 | Rochester Electronics LLC | MAT04FS vs MAT04FS |
MAT-04FS | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04FS vs MAT-04FS |
MAT04FS-REEL | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SO-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04FS vs MAT04FS-REEL |