Part Details for MAV0120/3D2AM012 by Bulgin
Overview of MAV0120/3D2AM012 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAV0120/3D2AM012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2115-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
23 In Stock |
|
$20.2750 / $30.9600 | Buy Now |
DISTI #
167-MAV0120/3D2AM012
|
Mouser Electronics | Pushbutton Switches 12mm SS AVSwitch 12V YLW LED Ring Illum RoHS: Compliant | 34 |
|
$20.2700 / $29.1400 | Buy Now |
DISTI #
70929655
|
RS | 12mm SS AV Switch with Raised Actuator and 12V YELLOW LED Ring Illumination | Bulgin MAV0120/3D2AM012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 15 |
|
$27.5900 / $30.6500 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Illuminated Vandal Resistant IP67 Push Button Switch MAV0120 Series Prominent Button 12V DC Amber LED Ring |
25 In Stock |
|
$20.7700 / $26.7900 | Buy Now |
|
Master Electronics | Stainless Steel Illuminated Vandal Resistant IP67 Push Button Switch MAV0120 Series Prominent Button 12V DC Amber LED Ring |
25 In Stock |
|
$20.7700 / $26.7900 | Buy Now |
Part Details for MAV0120/3D2AM012
MAV0120/3D2AM012 CAD Models
MAV0120/3D2AM012 Part Data Attributes:
|
MAV0120/3D2AM012
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MAV0120/3D2AM012
Bulgin
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
JESD-609 Code | e4 | |
Manufacturer Series | MAV0120 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |