Part Details for MAX1005CEE+T by Analog Devices Inc
Overview of MAX1005CEE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX1005CEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1845
|
Newark | If Undersampler, 2.7V-5.5V, Qsop-16, Frequency Min:-, Frequency Max:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Qsop, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices MAX1005CEE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX1005CEET
|
Mouser Electronics | RF Wireless Misc IF Undersampler RoHS: Compliant | 0 |
|
$4.8000 | Order Now |
|
Analog Devices Inc | IF Undersampler Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.3800 / $4.8056 | Buy Now |
Part Details for MAX1005CEE+T
MAX1005CEE+T CAD Models
MAX1005CEE+T Part Data Attributes
|
MAX1005CEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1005CEE+T
Analog Devices Inc
IF Undersampler, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1005CEE+T
This table gives cross-reference parts and alternative options found for MAX1005CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1005CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1005CEE+T | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1005CEE+T vs MAX1005CEE+T |
MAX1005EEE-T | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1005CEE+T vs MAX1005EEE-T |
MAX1005CEE-T | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1005CEE+T vs MAX1005CEE-T |
MAX1005CEE+ | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1005CEE+T vs MAX1005CEE+ |
MAX1005EEE+T | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1005CEE+T vs MAX1005EEE+T |
MAX1005CEE | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1005CEE+T vs MAX1005CEE |