Datasheets
MAX1062BCUB+ by:

14-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, 0 to 70C

Part Details for MAX1062BCUB+ by Analog Devices Inc

Overview of MAX1062BCUB+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1062BCUB+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1062BCUB
Mouser Electronics Analog to Digital Converters - ADC 14-Bit, +5V, 200ksps ADC with 10 A Shutdown RoHS: Compliant 40
  • 1 $20.7100
  • 10 $19.1000
  • 50 $18.2400
  • 100 $16.3100
  • 250 $15.5600
  • 500 $14.8100
$14.8100 / $20.7100 Buy Now
Analog Devices Inc 14-Bit, +5V, 200ksps ADC with Min Qty: 1 Package Multiple: 1 1929
  • 1 $20.7200
  • 10 $19.1110
  • 100 $16.3192
  • 250 $15.5676
  • 500 $14.8161
  • 1,000 $12.4000
$12.4000 / $20.7200 Buy Now
DISTI # 77260856
Verical 1-Channel Single ADC SAR 200ksps 14-bit Serial 10-Pin uMAX Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2128 Americas - 50
  • 50 $18.1200
  • 100 $16.0700
  • 250 $15.1800
  • 500 $14.3100
  • 1,000 $14.1700
  • 5,000 $14.0200
$14.0200 / $18.1200 Buy Now

Part Details for MAX1062BCUB+

MAX1062BCUB+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1062BCUB+ Part Data Attributes

MAX1062BCUB+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1062BCUB+ Analog Devices Inc 14-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 10-MINI_SO-N/A
Package Description MICRO MAX PACKAGE-10
Pin Count 10
Manufacturer Package Code 10-MINI_SO-N/A
Reach Compliance Code compliant
Date Of Intro 2001-11-27
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 4.096 V
Analog Input Voltage-Min
Conversion Time-Max 240 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.0122%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 14
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.2 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX1062BCUB+

This table gives cross-reference parts and alternative options found for MAX1062BCUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1062BCUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1062BEUB+T 14-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1062BCUB+ vs MAX1062BEUB+T
MAX1062BEUB ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062BEUB
MAX1062BEUB+T ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062BEUB+T
MAX1062BEUB+ ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062BEUB+
MAX1062BCUB+T 14-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, 0 to 70C Analog Devices Inc MAX1062BCUB+ vs MAX1062BCUB+T
MAX1062BCUB+ ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062BCUB+
MAX1062BCUB+T ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062BCUB+T
MAX1062BCUB ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062BCUB
MAX1062BEUB-T ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062BEUB-T
MAX1062BEUB+ 14-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1062BCUB+ vs MAX1062BEUB+
Part Number Description Manufacturer Compare
MAX1062AEUB+T 14-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1062BCUB+ vs MAX1062AEUB+T
MAX1062CEUB+ ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062CEUB+
MAX1062CEUB+T ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062CEUB+T
MAX1062CCUB-T ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062CCUB-T
MAX1062BCUB ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062BCUB
MAX11101EUB+T ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX11101EUB+T
MAX1062CCUB ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062CCUB
MAX11101EUB+T 14-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1062BCUB+ vs MAX11101EUB+T
MAX1062AEUB ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1062BCUB+ vs MAX1062AEUB
MAX1062ACUB+ 14-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, 0 to 70C Analog Devices Inc MAX1062BCUB+ vs MAX1062ACUB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1062BCUB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1062BCUB+ by Analog Devices Inc

  • Please alert me when MAX1062BCUB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1062BCUB+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1062BCUB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1062BCUB+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1062BCUB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1062BCUB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: