Part Details for MAX11046EVKIT+ by Analog Devices Inc
Overview of MAX11046EVKIT+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11046EVKIT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1373
|
Newark | Eval Brd, 8-Ch Simultaneous-Sampling Adc, Silicon Manufacturer:Analog Devices, Silicon Core Number:Max11046, No. Of Bits:16Bit, Sample Rate:250Ksps, Kit Application Type:Data Converter, Application Sub Type:Adc, Product Range:- Rohs Compliant: Yes |Analog Devices MAX11046EVKIT+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.3900 | Buy Now |
DISTI #
700-MAX11046EVKIT+
|
Mouser Electronics | Data Conversion IC Development Tools Eval Kit MAX11044-49 (4-/6-/8-Channel, 1 RoHS: Compliant | 3 |
|
$189.8000 | Buy Now |
|
Analog Devices Inc | Eval Kit MAX11044-49 (4-/6-/8- Min Qty: 1 Package Multiple: 1 | 7 |
|
$178.6400 / $189.8000 | Buy Now |
Part Details for MAX11046EVKIT+
MAX11046EVKIT+ CAD Models
MAX11046EVKIT+ Part Data Attributes:
|
MAX11046EVKIT+
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX11046EVKIT+
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |