-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1111CEE
|
Mouser Electronics | Analog to Digital Converters - ADC +2.7V, Low-Power, Multichannel, Serial, RoHS: Compliant | 5 |
|
$4.7000 / $8.2800 | Buy Now |
|
Analog Devices Inc | +2.7V, Low-Power, Multichannel Min Qty: 1 Package Multiple: 1 | 119 |
|
$4.7041 / $8.2900 | Buy Now |
DISTI #
MAX1111CEE+
|
TME | IC: A/D converter, Ch: 4, 8bit, 0.05ksps, 5V, SOP16 Min Qty: 1 | 0 |
|
$4.3600 / $7.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1111CEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1111CEE+
Analog Devices Inc
+2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1997-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.024 V | |
Analog Input Voltage-Min | -1.024 V | |
Conversion Time-Max | 55 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1111CEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1111CEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1111EEE+T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 | Maxim Integrated Products | MAX1111CEE+ vs MAX1111EEE+T |
MAX1111CEE+T | +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1111CEE+ vs MAX1111CEE+T |
MAX1111EEE/V+ | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX1111CEE+ vs MAX1111EEE/V+ |
MAX1111EEE/V+T | +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1111CEE+ vs MAX1111EEE/V+T |
MAX1111CEE+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 | Maxim Integrated Products | MAX1111CEE+ vs MAX1111CEE+ |
MAX1111CEE | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX1111CEE+ vs MAX1111CEE |