Part Details for MAX11158EUB+T by Analog Devices Inc
Overview of MAX11158EUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11158EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11158EUB+T
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 500ksps, 5V SAR ADC with Internal Reference in MAX RoHS: Compliant | 0 |
|
$23.3300 | Order Now |
|
Analog Devices Inc | 18-Bit, 500ksps, 5V Bipolar In Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$20.8300 / $23.3268 | Buy Now |
Part Details for MAX11158EUB+T
MAX11158EUB+T CAD Models
MAX11158EUB+T Part Data Attributes
|
MAX11158EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11158EUB+T
Analog Devices Inc
18-Bit, 500ksps, ±5V SAR ADC with Internal Reference in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2015-05-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0034% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |