Part Details for MAX11253ATJ+T by Analog Devices Inc
Overview of MAX11253ATJ+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11253ATJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 16-bit, 6-channel, 64ksps, int Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX11253ATJ+T
MAX11253ATJ+T CAD Models
MAX11253ATJ+T Part Data Attributes:
|
MAX11253ATJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11253ATJ+T
Analog Devices Inc
16-Bit, 6-Channel, 64ksps, 6.2nV/√Hz PGA, Delta-Sigma ADC with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2015-08-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.064 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |