Part Details for MAX11253ATJ+ by Maxim Integrated Products
Overview of MAX11253ATJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11253ATJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6042
|
Newark | Adc, 16Bit, 64Ksps, Tqfn-32, Resolution (Bits):16Bit, Sampling Rate:64Ksps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Adc/Dac Case Style:Tqfn, rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11253ATJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3100 / $12.6200 | Buy Now |
DISTI #
MAX11253ATJ+-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 32TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
683 In Stock |
|
$7.6837 / $12.1300 | Buy Now |
Part Details for MAX11253ATJ+
MAX11253ATJ+ CAD Models
MAX11253ATJ+ Part Data Attributes
|
MAX11253ATJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11253ATJ+
Maxim Integrated Products
ADC, Delta-Sigma, 16-Bit, 1 Func, 6 Channel, Serial Access, CMOS, TQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.064 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |