Part Details for MAX11254ATJ/V+ by Analog Devices Inc
Overview of MAX11254ATJ/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11254ATJ/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11254ATJ/V+
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit, 6-Channel, Medium Speed Delta Si RoHS: Compliant | 29 |
|
$11.2000 / $14.5300 | Buy Now |
|
Analog Devices Inc | 24-bit, 6-Channel, Medium Spee Min Qty: 1 Package Multiple: 1 | 974 |
|
$7.7800 / $14.5300 | Buy Now |
Part Details for MAX11254ATJ/V+
MAX11254ATJ/V+ CAD Models
MAX11254ATJ/V+ Part Data Attributes
|
MAX11254ATJ/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11254ATJ/V+
Analog Devices Inc
24-Bit, 6-Channel, 64ksps, 6.2nV/√Hz PGA, Delta-Sigma ADC with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2015-04-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -1.8 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.064 MHz | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |