-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 6-Channel, 64ksps, 6.2nV/√Hz PGA, Delta-Sigma ADC with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11254ATJ/V+T
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit, 6-Channel, Medium Speed Delta Si RoHS: Compliant | 1276 |
|
$9.3800 / $14.5300 | Buy Now |
|
Analog Devices Inc | 24-bit, 6-Channel, Medium Spee Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.7800 / $8.8557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11254ATJ/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11254ATJ/V+T
Analog Devices Inc
24-Bit, 6-Channel, 64ksps, 6.2nV/√Hz PGA, Delta-Sigma ADC with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2015-04-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -1.8 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.064 MHz | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |