Part Details for MAX11259AWX+T by Maxim Integrated Products
Overview of MAX11259AWX+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MAX11259AWX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX11259AWX+TCT-ND
|
DigiKey | IC ADC 24BIT 64KSPS 36WLP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$5.9873 / $10.9600 | Buy Now |
Part Details for MAX11259AWX+T
MAX11259AWX+T CAD Models
MAX11259AWX+T Part Data Attributes:
|
MAX11259AWX+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11259AWX+T
Maxim Integrated Products
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PBGA36, WLP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, BGA36,6X6,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e2 | |
Length | 2.957 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.016 MHz | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 6.2 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.957 mm |