Part Details for MAX11322ATJ+ by Analog Devices Inc
Overview of MAX11322ATJ+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11322ATJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11322ATJ+
|
Mouser Electronics | Analog to Digital Converters - ADC 12-/10-Bit, 4-/8-/16-Channel, 1Msps SAR ADCs with External Reference, 1MHz Full Linear Bandwidth, and SPI Interface and flexible sin RoHS: Compliant | 206 |
|
$3.5100 / $6.4800 | Buy Now |
|
Analog Devices Inc | 12-/10-Bit, 4-/8-/16-Channel, Min Qty: 1 Package Multiple: 1 | 1544 |
|
$2.8200 / $6.4800 | Buy Now |
DISTI #
3912701
|
Farnell | AD CONVERTER, 12BIT, 1MSPS, SPI, TQFN RoHS: Compliant Min Qty: 60 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$5.4840 | Buy Now |
Part Details for MAX11322ATJ+
MAX11322ATJ+ CAD Models
MAX11322ATJ+ Part Data Attributes:
|
MAX11322ATJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11322ATJ+
Analog Devices Inc
1Msps, 10-/12-Bit, 4-/8-/16-Channel ADCs with Post-Mux External Signal Conditioning Access, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2012-10-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX11322ATJ+
This table gives cross-reference parts and alternative options found for MAX11322ATJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11322ATJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11322ATJ+T | 1Msps, 10-/12-Bit, 4-/8-/16-Channel ADCs with Post-Mux External Signal Conditioning Access, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | Analog Devices Inc | MAX11322ATJ+ vs MAX11322ATJ+T |