Part Details for MAX11500USA+ by Maxim Integrated Products
Overview of MAX11500USA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX11500USA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX11500USA+-ND
|
DigiKey | IC VIDEO FILTER 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
3100 In Stock |
|
$1.1000 | Buy Now |
DISTI #
MAX11500USA+-ND
|
DigiKey | IC VIDEO FILTER 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
21 In Stock |
|
$1.0820 / $1.2500 | Buy Now |
|
Rochester Electronics | MAX11500 Three-Channel, High-Definition Video Filter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3100 |
|
$0.9477 / $1.1100 | Buy Now |
Part Details for MAX11500USA+
MAX11500USA+ CAD Models
MAX11500USA+ Part Data Attributes:
|
MAX11500USA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11500USA+
Maxim Integrated Products
Consumer Circuit, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |