-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power, 7.5Msps, Dual, 8-Bit ADC, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1191ETI+T
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Low-Power, 7.5Msps, Dual, 8-Bit AD RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
|
Analog Devices Inc | Ultra-Low-Power, 7.5Msps, Dual Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.6400 / $5.0682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1191ETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1191ETI+T
Analog Devices Inc
Ultra-Low-Power, 7.5Msps, Dual, 8-Bit ADC, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, MO-220, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 7.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX1191ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1191ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1191ETI+ | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, EXPOSED PAD, THIN, QFN-28 | Maxim Integrated Products | MAX1191ETI+T vs MAX1191ETI+ |
MAX1191ETI | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, EXPOSED PAD, THIN, QFN-28 | Maxim Integrated Products | MAX1191ETI+T vs MAX1191ETI |
MAX1191ETI-T | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, TQFN-28 | Maxim Integrated Products | MAX1191ETI+T vs MAX1191ETI-T |
MAX1191ETI+ | Ultra-Low-Power, 7.5Msps, Dual, 8-Bit ADC, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1191ETI+T vs MAX1191ETI+ |
MAX1191ETI+T | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, TQFN-28 | Maxim Integrated Products | MAX1191ETI+T vs MAX1191ETI+T |