-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Satellite IF Switch, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX12005ETM+T
|
Mouser Electronics | RF Switch ICs Satellite IF Switch RoHS: Compliant | 0 |
|
$15.1600 | Order Now |
|
Analog Devices Inc | Satellite IF Switch Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$14.3100 / $15.1694 | Buy Now |
DISTI #
MAX12005ETM+T
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$15.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX12005ETM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX12005ETM+T
Analog Devices Inc
Satellite IF Switch, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Date Of Intro | 2010-10-06 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |