Datasheets
MAX1204BCPP+ by:

5V, 8-Channel, Serial, 10-Bit ADC with 3V Digital Interface, 20-PDIP-300_MIL, 20 Pins, 0 to 70C

Part Details for MAX1204BCPP+ by Analog Devices Inc

Overview of MAX1204BCPP+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech)

Price & Stock for MAX1204BCPP+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1204BCPP
Mouser Electronics Analog to Digital Converters - ADC 5V, 8-Channel, Serial, 10-Bit ADC with 3V Digital Interface RoHS: Compliant 127
  • 1 $21.1800
  • 10 $19.5300
  • 18 $18.6500
  • 108 $16.6800
  • 252 $15.9100
  • 504 $15.1400
$15.1400 / $21.1800 Buy Now
Analog Devices Inc 5V, 8-Channel, Serial, 10-Bit Min Qty: 1 Package Multiple: 1 484
  • 1 $14.6900
  • 1,000 $12.6600
$12.6600 / $14.6900 Buy Now

Part Details for MAX1204BCPP+

MAX1204BCPP+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1204BCPP+ Part Data Attributes

MAX1204BCPP+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1204BCPP+ Analog Devices Inc 5V, 8-Channel, Serial, 10-Bit ADC with 3V Digital Interface, 20-PDIP-300_MIL, 20 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-PDIP-300_MIL
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AE, DIP-20
Pin Count 20
Manufacturer Package Code 20-PDIP-300_MIL
Reach Compliance Code compliant
Date Of Intro 1997-01-01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 4.096 V
Analog Input Voltage-Min -4.096 V
Conversion Time-Max 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T20
JESD-609 Code e3
Length 26.16 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 8
Number of Bits 10
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.133 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 4.572 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for MAX1204BCPP+

This table gives cross-reference parts and alternative options found for MAX1204BCPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1204BCPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1204AEPP+ ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AE, DIP-20 Maxim Integrated Products MAX1204BCPP+ vs MAX1204AEPP+
MAX1204ACPP ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 Maxim Integrated Products MAX1204BCPP+ vs MAX1204ACPP
MAX1204BCPP ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 Maxim Integrated Products MAX1204BCPP+ vs MAX1204BCPP
Part Number Description Manufacturer Compare
MAX1204BCPP ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 Maxim Integrated Products MAX1204BCPP+ vs MAX1204BCPP
MAX1204ACPP ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 Maxim Integrated Products MAX1204BCPP+ vs MAX1204ACPP
MAX1204AEPP+ ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AE, DIP-20 Maxim Integrated Products MAX1204BCPP+ vs MAX1204AEPP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1204BCPP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1204BCPP+ by Analog Devices Inc

  • Please alert me when MAX1204BCPP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1204BCPP+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1204BCPP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1204BCPP+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1204BCPP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1204BCPP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: