Part Details for MAX120CNG+ by Maxim Integrated Products
Overview of MAX120CNG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX120CNG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX120CNG+-ND
|
DigiKey | IC ADC 12BIT SAR 24DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
8 In Stock |
|
$50.0491 / $59.4100 | Buy Now |
|
Quest Components | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24 | 2 |
|
$59.4900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 3 |
|
$29.7450 / $40.1040 | Buy Now |
Part Details for MAX120CNG+
MAX120CNG+ CAD Models
MAX120CNG+ Part Data Attributes
|
MAX120CNG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX120CNG+
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.63 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX120CNG+
This table gives cross-reference parts and alternative options found for MAX120CNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX120CNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX120ENG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX120CNG+ vs MAX120ENG-T |
MAX120ENG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX120CNG+ vs MAX120ENG+ |
MAX120MRG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | MAX120CNG+ vs MAX120MRG |
MAX120ENG+ | 500ksps, Sampling, 12-Bit ADC with Track/Hold and Reference, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX120CNG+ vs MAX120ENG+ |
MAX120CNG+ | 500ksps, Sampling, 12-Bit ADC with Track/Hold and Reference, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX120CNG+ vs MAX120CNG+ |
MAX120CNG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX120CNG+ vs MAX120CNG |
MAX120CNG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX120CNG+ vs MAX120CNG-T |