Part Details for MAX120MRG by Maxim Integrated Products
Overview of MAX120MRG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX120MRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX120MRG-ND
|
DigiKey | 12-BIT ADC WITH T/H AND REF Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$43.3400 | Buy Now |
|
Rochester Electronics | MAX120 500Ksps, 12-Bit ADC With Track/Hold and Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$37.1900 / $43.7500 | Buy Now |
Part Details for MAX120MRG
MAX120MRG CAD Models
MAX120MRG Part Data Attributes
|
MAX120MRG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX120MRG
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.63 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX120MRG
This table gives cross-reference parts and alternative options found for MAX120MRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX120MRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX120ENG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX120MRG vs MAX120ENG-T |
MAX120ENG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX120MRG vs MAX120ENG+ |
MAX120ENG+ | 500ksps, Sampling, 12-Bit ADC with Track/Hold and Reference, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX120MRG vs MAX120ENG+ |
MAX120CNG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX120MRG vs MAX120CNG+ |
MAX120CNG+ | 500ksps, Sampling, 12-Bit ADC with Track/Hold and Reference, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX120MRG vs MAX120CNG+ |
MAX120CNG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX120MRG vs MAX120CNG |
MAX120CNG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX120MRG vs MAX120CNG-T |