Datasheets
MAX1220BETX+ by:

12-Bit, Multichannel ADCs/DACs with FIFO, Temperature Sensing, and GPIO Ports, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C

Part Details for MAX1220BETX+ by Analog Devices Inc

Overview of MAX1220BETX+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1220BETX+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1220BETX
Mouser Electronics Data Acquisition ADCs/DACs - Specialized 12-Bit, Multichannel ADCs/DACs with FIFO RoHS: Compliant 57
  • 1 $38.2800
  • 10 $35.7200
  • 25 $34.6200
  • 50 $33.3500
  • 100 $31.0000
  • 250 $29.9300
$29.9300 / $38.2800 Buy Now
Analog Devices Inc 12-Bit, Multichannel ADCs/DACs Min Qty: 1 Package Multiple: 1 805
  • 1 $38.2900
  • 10 $35.7240
  • 100 $31.0181
  • 250 $29.9485
  • 1,000 $24.7100
$24.7100 / $38.2900 Buy Now

Part Details for MAX1220BETX+

MAX1220BETX+ CAD Models

MAX1220BETX+ Part Data Attributes

MAX1220BETX+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1220BETX+ Analog Devices Inc 12-Bit, Multichannel ADCs/DACs with FIFO, Temperature Sensing, and GPIO Ports, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 36-LFCSP-6X6X0.75
Package Description 6 X 6 MM, ROHS COMPLIANT, TQFN-36
Pin Count 36
Manufacturer Package Code 36-LFCSP-6X6X0.75
Reach Compliance Code compliant
Date Of Intro 2004-05-06
Samacsys Manufacturer Analog Devices
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-XQCC-N36
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

Alternate Parts for MAX1220BETX+

This table gives cross-reference parts and alternative options found for MAX1220BETX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1220BETX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1220BETX Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, TQFN-36 Maxim Integrated Products MAX1220BETX+ vs MAX1220BETX
MAX1220BETX+T 12-Bit, Multichannel ADCs/DACs with FIFO, Temperature Sensing, and GPIO Ports, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C Analog Devices Inc MAX1220BETX+ vs MAX1220BETX+T
Part Number Description Manufacturer Compare
MAX1220BETX Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, TQFN-36 Maxim Integrated Products MAX1220BETX+ vs MAX1220BETX
MAX1220BETX+T 12-Bit, Multichannel ADCs/DACs with FIFO, Temperature Sensing, and GPIO Ports, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C Analog Devices Inc MAX1220BETX+ vs MAX1220BETX+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1220BETX+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1220BETX+ by Analog Devices Inc

  • Please alert me when MAX1220BETX+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1220BETX+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1220BETX+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1220BETX+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1220BETX+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1220BETX+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: