Part Details for MAX1232CPA by Maxim Integrated Products
Overview of MAX1232CPA by Maxim Integrated Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1232CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, DIP | 1 |
|
$4.4550 / $6.6825 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, DIP | 103 |
|
$2.3000 / $3.4500 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, DIP | 446 |
|
$3.6754 / $6.6825 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, DIP | 39 |
|
$4.4550 / $6.6825 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, DIP | 33 |
|
$4.4550 / $6.6825 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, DIP | 6 |
|
$3.3413 / $6.6825 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, DIP | 8 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, DIP | 2592 |
|
$3.3413 / $6.6825 | Buy Now |
Part Details for MAX1232CPA
MAX1232CPA CAD Models
MAX1232CPA Part Data Attributes
|
MAX1232CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1232CPA
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX1232CPA
This table gives cross-reference parts and alternative options found for MAX1232CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1232CPA+ | Microprocessor Monitor, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1232CPA vs MAX1232CPA+ |
DS1232LP | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | MAX1232CPA vs DS1232LP |
DS1232LPN | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | MAX1232CPA vs DS1232LPN |
DS1232 | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | MAX1232CPA vs DS1232 |
DS1232LPN+ | Low-Power MicroMonitor Chip, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1232CPA vs DS1232LPN+ |
DS1232LPN+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Maxim Integrated Products | MAX1232CPA vs DS1232LPN+ |
MAX1232CPA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX1232CPA vs MAX1232CPA+ |