Part Details for MAX1232CSA-T by Maxim Integrated Products
Overview of MAX1232CSA-T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1232CSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$2.8000 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 7 |
|
$2.5000 / $3.7500 | Buy Now | |
|
Chip1Cloud | Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R / IC VOLT MONITOR PRECISION 8-SOIC | 8500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 846 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R / IC VOLT MONITOR PRECISION 8-SOIC | 19500 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for MAX1232CSA-T
MAX1232CSA-T CAD Models
MAX1232CSA-T Part Data Attributes:
|
MAX1232CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1232CSA-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX1232CSA-T
This table gives cross-reference parts and alternative options found for MAX1232CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1232IS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | MAX1232CSA-T vs LTC1232IS8#TR |
DS1232LPS-2/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1232CSA-T vs DS1232LPS-2/T&R |
MAX1232CSA+T | Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1232CSA-T vs MAX1232CSA+T |
LTC1232IS8#TRPBF | Microprocessor Supervisory Circuit | Analog Devices Inc | MAX1232CSA-T vs LTC1232IS8#TRPBF |
MAX1232ESA-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1232CSA-T vs MAX1232ESA-T |
LTC1232CS8#TRPBF | Microprocessor Supervisory Circuit | Analog Devices Inc | MAX1232CSA-T vs LTC1232CS8#TRPBF |
MAX1232ESA+T | Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1232CSA-T vs MAX1232ESA+T |
DS1232LPS-2+T&R | Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1232CSA-T vs DS1232LPS-2+T&R |
LTC1232CS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | MAX1232CSA-T vs LTC1232CS8 |
MAX1232ESA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1232CSA-T vs MAX1232ESA+ |