Datasheets
MAX1241CCSA+ by:

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8

Part Details for MAX1241CCSA+ by Maxim Integrated Products

Overview of MAX1241CCSA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1241CCSA+

Part # Distributor Description Stock Price Buy
DISTI # 73Y2029
Newark Adc, 1-Ch, Sar, 12Bit, 73Ksps, Nsoic-8, Resolution (Bits):12Bit, Sampling Rate:73Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1241CCSA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 28
  • 1 $16.2700
  • 10 $14.9600
  • 25 $14.6400
  • 50 $14.3300
  • 100 $12.6300
  • 300 $12.0100
  • 500 $11.2300
$11.2300 / $16.2700 Buy Now
DISTI # MAX1241CCSA+-ND
DigiKey IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube 300
In Stock
  • 1 $15.6500
  • 10 $14.3860
  • 25 $13.7896
  • 100 $12.1497
  • 300 $11.5534
  • 500 $10.8080
  • 1,000 $9.9136
$9.9136 / $15.6500 Buy Now
Chip 1 Exchange INSTOCK 215
RFQ

Part Details for MAX1241CCSA+

MAX1241CCSA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1241CCSA+ Part Data Attributes

MAX1241CCSA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1241CCSA+ Maxim Integrated Products ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.3 V
Analog Input Voltage-Min
Conversion Time-Max 7.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.073 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.75 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX1241CCSA+

This table gives cross-reference parts and alternative options found for MAX1241CCSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1241CCSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1241BCSA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241BCSA
MAX1241BCSA+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX1241CCSA+ vs MAX1241BCSA+
MAX1241CESA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241CESA
MAX1241BCSA+T +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX1241CCSA+ vs MAX1241BCSA+T
MAX1241BCSA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241BCSA-T
MAX1241BESA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241BESA-T
MAX1241BCSA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241BCSA+
MAX1241CCSA+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241CCSA+T
MAX1241CCSA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241CCSA-T
MAX1241CESA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241CESA-T
Part Number Description Manufacturer Compare
MAX1241BESA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241BESA-T
MAX1241BCSA+T +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX1241CCSA+ vs MAX1241BCSA+T
MAX1241CESA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241CESA+
MAX1241BESA+T +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1241CCSA+ vs MAX1241BESA+T
MAX1241CESA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241CESA-T
MAX1241CCSA+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX1241CCSA+ vs MAX1241CCSA+
MAX1241BCSA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241BCSA-T
MAX1241BCSA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241BCSA
MAX1241CCSA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1241CCSA+ vs MAX1241CCSA
MAX1241BESA+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1241CCSA+ vs MAX1241BESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1241CCSA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1241CCSA+ by Maxim Integrated Products

  • Please alert me when MAX1241CCSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1241CCSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1241CCSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1241CCSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1241CCSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1241CCSA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: