Part Details for MAX125K00B by VPG Transducers
Overview of MAX125K00B by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX125K00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX125K00B-ND
|
DigiKey | RES 125K OHM 0.1% 1/5W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0465 | Buy Now |
DISTI #
MAX125K00B
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 125kOhm 0.1% Radial - Bulk (Alt: MAX125K00B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5264 / $14.4102 | Buy Now |