Part Details for MAX12935CAWE+ by Maxim Integrated Products
Overview of MAX12935CAWE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX12935CAWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7803
|
Newark | Digital Isolator, 2Ch, 125Deg C, Wsoic16, No. Of Channels:2Channels, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:200Mbps, Input Level:Cmos, Ttl, Output Level:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX12935CAWE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$3.2800 / $5.2100 | Buy Now |
DISTI #
505-MAX12935CAWE+-ND
|
DigiKey | 2-CHANNEL, 5KVRMS DIGITAL ISOLAT Min Qty: 1 Lead time: 34 Weeks Container: Tube |
9682 In Stock |
|
$2.3500 / $3.5400 | Buy Now |
Part Details for MAX12935CAWE+
MAX12935CAWE+ CAD Models
MAX12935CAWE+ Part Data Attributes
|
MAX12935CAWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX12935CAWE+
Maxim Integrated Products
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-15 |