-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13052ASAT
|
Mouser Electronics | CAN Interface IC Industry-Standard High-Speed CAN Transce RoHS: Compliant | 2500 |
|
$3.3200 / $6.6600 | Buy Now |
|
Analog Devices Inc | Industry-Standard High-Speed C Min Qty: 1 Package Multiple: 1 | 940 |
|
$3.3448 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13052ASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13052ASA+T
Analog Devices Inc
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2005-02-24 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX13052ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13052ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7250GXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | MAX13052ASA+T vs TLE7250GXUMA1 |
MAX3059ASA+ | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX13052ASA+T vs MAX3059ASA+ |
SN65HVD251DRG4 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | MAX13052ASA+T vs SN65HVD251DRG4 |
935285282118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX13052ASA+T vs 935285282118 |
935285281112 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX13052ASA+T vs 935285281112 |
MAX3057ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX13052ASA+T vs MAX3057ASA |
MAX3053ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX13052ASA+T vs MAX3053ASA |
935301677118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | MAX13052ASA+T vs 935301677118 |
SN65HVD251DG4 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | MAX13052ASA+T vs SN65HVD251DG4 |
TJA1049T,112 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | MAX13052ASA+T vs TJA1049T,112 |