Part Details for MAX14432FASE+T by Analog Devices Inc
Overview of MAX14432FASE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14432FASE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14432FASE+T
|
Mouser Electronics | Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Analog Devices Inc | 4-Channel, Low Power, 3.75kV D Min Qty: 2500 Package Multiple: 1 | 3000 |
|
$2.9700 / $3.4401 | Buy Now |
Part Details for MAX14432FASE+T
MAX14432FASE+T CAD Models
MAX14432FASE+T Part Data Attributes
|
MAX14432FASE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14432FASE+T
Analog Devices Inc
Four-Channel, Fast, Low-Power, 3kVRMS and 3.75kVRMS Digital Isolators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-05-01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |